845-022-520-104

Heilind Number:EDA845-022-520-104
Manufacturer:EDAC
Manufacturer Number:845-022-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek and durable design in vibrant green, it boasts 22 positions for seamless data transfer. The contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with UL 94V-0 Diallyl Phthalate housing material, it offers superior heat resistance, ideal for a wide range of operating temperatures from -40 to 105°C. Perfect for demanding applications, this connector ensures efficient and secure connections within your PCB setup. Elevate your connectivity experience with this essential component.