845-022-520-107

Heilind Number:EDA845-022-520-107
Manufacturer:EDAC
Manufacturer Number:845-022-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 22 positions on a single row, it ensures seamless data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation facilitates easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its efficiency to meet your connectivity needs.