845-022-520-108

Heilind Number:EDA845-022-520-108
Manufacturer:EDAC
Manufacturer Number:845-022-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector boasts 22 positions, ensuring reliable communication between your circuit boards. Crafted with precision, it features a pitch of .1 inches and a row spacing of .2 inches, allowing for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees secure and stable connections, even in harsh environments. With a contact material of Copper Alloy and an amperage of 3 A, this connector offers optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.