845-022-520-112

Heilind Number:EDA845-022-520-112
Manufacturer:EDAC
Manufacturer Number:845-022-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-112

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it boasts 22 positions with a single row layout, ensuring efficient and reliable data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust protection and compliance with safety standards. Each contact is made of premium Copper Alloy, providing optimal conductivity for your electronic devices. With a pitch of .1 inch and row spacing of .2 inch, installation is a breeze. Its straight mount orientation offers versatility in placement, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your PCB connections with this essential component.