845-022-520-202

Heilind Number:EDA845-022-520-202
Manufacturer:EDAC
Manufacturer Number:845-022-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-202

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures secure and efficient power transmission. With 22 positions spread across 2 rows, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic setups with this essential connector.