845-022-520-203

Heilind Number:EDA845-022-520-203
Manufacturer:EDAC
Manufacturer Number:845-022-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-203

Detailed Description

Elevate your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it not only ensures safety but also adds a pop of color to your setup. With 22 positions spread across two rows and a pitch of .1 inches, it offers ample space for seamless connectivity. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Upgrade your connectivity game with this essential component.