845-022-520-204

Heilind Number:EDA845-022-520-204
Manufacturer:EDAC
Manufacturer Number:845-022-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-204

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 22 positions with a dual-row layout, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees long-lasting reliability. The straight mount orientation and 0.1-inch pitch facilitate easy installation on your PCB. With an amperage of 3A and an extensive operating temperature range from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronic projects with this essential connector.