845-022-520-207

Heilind Number:EDA845-022-520-207
Manufacturer:EDAC
Manufacturer Number:845-022-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 22 positions, allowing for efficient signal transmission. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The contact material, made of Copper Alloy, guarantees excellent conductivity. Whether for industrial or commercial applications, this connector, with a straight mount orientation, is a versatile solution. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse settings. Upgrade your PCB connections with this essential component.