845-022-520-208

Heilind Number:EDA845-022-520-208
Manufacturer:EDAC
Manufacturer Number:845-022-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable performance even in harsh environments. With two rows of 22 positions each, it offers ample space for secure and efficient PCB connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Designed for straight mount orientation, it facilitates smooth integration onto your circuit board. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.