845-022-520-212

Heilind Number:EDA845-022-520-212
Manufacturer:EDAC
Manufacturer Number:845-022-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it offers 22 positions in a 2-row configuration, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both structural integrity and safety compliance. With a contact material of Copper Alloy and a pitch of .1 inch, each connection is optimized for conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various applications. Its straight mount orientation and green color make it easy to identify and install. Upgrade your system with this essential connector, and experience seamless performance like never before.