845-022-520-402

Heilind Number:EDA845-022-520-402
Manufacturer:EDAC
Manufacturer Number:845-022-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-402

Detailed Description

Enhance your electronic connections with our durable and reliable Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions with a single row configuration, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees optimal performance even in harsh environments. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Ideal for various applications, this green-colored connector is a must-have for your PCB assembly projects. Elevate your connectivity solutions with this essential component.