845-022-520-403

Heilind Number:EDA845-022-520-403
Manufacturer:EDAC
Manufacturer Number:845-022-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions in a single row, ensuring efficient signal transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The copper alloy contact material provides optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Upgrade your electronic systems with this essential component.