845-022-520-404

Heilind Number:EDA845-022-520-404
Manufacturer:EDAC
Manufacturer Number:845-022-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-404

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it features 22 positions with a single row layout and a pitch of .1 inch. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in diverse environments, while the copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity solutions with this essential component.