845-022-520-407

Heilind Number:EDA845-022-520-407
Manufacturer:EDAC
Manufacturer Number:845-022-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-407

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, meticulously designed for seamless integration in electronic systems. Featuring 22 positions in a single row layout, it offers optimal space utilization and efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments, with an operating temperature range spanning from -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, guaranteeing superior conductivity and longevity. With a pitch of .1 in and row spacing of .2 in, this connector facilitates precise alignment and secure mounting. The straight mount orientation further streamlines installation, making it ideal for a wide range of applications in the electronics industry. Trust in this connector to deliver consistent and high-quality performance, meeting the demands of modern connectivity requirements.