845-022-520-408

Heilind Number:EDA845-022-520-408
Manufacturer:EDAC
Manufacturer Number:845-022-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-408

Detailed Description

Enhance your PCB connections with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 22 positions, ensuring reliable signal transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Crafted with copper alloy contacts, it ensures efficient conductivity. Its straight mount orientation facilitates easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential connector.