845-022-520-412

Heilind Number:EDA845-022-520-412
Manufacturer:EDAC
Manufacturer Number:845-022-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-412

Detailed Description

Enhance your PCB connections with this high-quality, 22-position board-to-board connector. Designed for seamless integration, its durable housing crafted from UL 94V-0 Diallyl Phthalate ensures reliable performance even in demanding environments. The copper alloy contacts guarantee efficient power transmission, while the 3A amperage rating offers ample power handling capacity. With a compact pitch of .1 inch and row spacing of .2 inch, it's ideal for applications requiring precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Its straight mount orientation and vibrant green color make it easy to identify and install. Upgrade your system with this essential component for seamless data transfer and power delivery.