845-022-520-502

Heilind Number:EDA845-022-520-502
Manufacturer:EDAC
Manufacturer Number:845-022-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-502

Detailed Description

Enhance your PCB connectivity with this efficient board-to-board connector, designed for seamless integration in electronic systems. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal safety and durability. With two rows and 22 positions, it offers ample space for secure connections. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Whether for commercial or industrial applications, this straight-mount connector is a versatile solution for your connectivity needs.