845-022-520-503

Heilind Number:EDA845-022-520-503
Manufacturer:EDAC
Manufacturer Number:845-022-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-503

Detailed Description

Enhance your circuit connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made from UL 94V-0 Diallyl Phthalate in a vibrant green hue. Its two rows of 22 positions each, with a pitch of .1 inches and row spacing of .2 inches, ensure precise and efficient connectivity. Crafted with copper alloy contacts, it guarantees reliable performance even in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is a versatile solution for your PCB assembly needs. Trust in its superior construction to optimize your electronic projects.