845-022-520-508

Heilind Number:EDA845-022-520-508
Manufacturer:EDAC
Manufacturer Number:845-022-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-508

Detailed Description

Enhance connectivity in your electronic designs with this dual-row board-to-board PCB connector. Boasting 22 positions and a pitch of .1 inch, it provides ample room for secure, high-speed data transmission. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliability in demanding environments. With a straight mount orientation and a compact design, it is ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of projects. Elevate your connectivity solutions with this essential component.