845-022-520-512

Heilind Number:EDA845-022-520-512
Manufacturer:EDAC
Manufacturer Number:845-022-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-512

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures robust and reliable power transmission. With two rows and a total of 22 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for versatility, this connector supports straight mount orientation, making it perfect for various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in diverse environments. Upgrade your electronic assemblies with this essential component for optimal performance.