845-022-520-602

Heilind Number:EDA845-022-520-602
Manufacturer:EDAC
Manufacturer Number:845-022-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-602

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector, designed for seamless integration on your circuit boards. Featuring a single row design with 22 positions, this connector ensures efficient signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees both reliability and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connectivity. Its straight mount orientation and green color make it easy to identify and install. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for optimal performance.