845-022-520-603

Heilind Number:EDA845-022-520-603
Manufacturer:EDAC
Manufacturer Number:845-022-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-603

Detailed Description

Effortlessly connect your circuit boards with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 22 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, even in challenging environments. Crafted with copper alloy contacts, it offers optimal conductivity for efficient power transmission. With a straight mount orientation and a compact design, it's ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.