845-022-520-604

Heilind Number:EDA845-022-520-604
Manufacturer:EDAC
Manufacturer Number:845-022-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-604

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features 22 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate for superior durability and safety. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it's perfect for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for demanding environments. Upgrade your connectivity solutions with this essential component.