845-022-520-607

Heilind Number:EDA845-022-520-607
Manufacturer:EDAC
Manufacturer Number:845-022-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-607

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 22 positions with a single row layout, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various conditions. Upgrade your PCB setup with this essential connector for seamless and efficient connectivity.