845-022-520-608

Heilind Number:EDA845-022-520-608
Manufacturer:EDAC
Manufacturer Number:845-022-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-608

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring 22 positions in a single row and a compact .1-inch pitch, it ensures seamless data transmission in your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments, while the copper alloy contact material ensures stable and efficient conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.