845-022-520-612

Heilind Number:EDA845-022-520-612
Manufacturer:EDAC
Manufacturer Number:845-022-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-612

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 22 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, guaranteeing reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your PCB projects. Elevate your connectivity game with this essential component.