845-022-520-802

Heilind Number:EDA845-022-520-802
Manufacturer:EDAC
Manufacturer Number:845-022-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green color. With a straight mount orientation and two rows of contacts, it offers a total of 22 positions for optimal signal transmission. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic projects with this essential component.