845-022-520-807

Heilind Number:EDA845-022-520-807
Manufacturer:EDAC
Manufacturer Number:845-022-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring two rows with a total of 22 positions, this component ensures efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation and wide operating temperature range from -40 to 105°C further enhance versatility. Upgrade your PCB assembly with this green-colored connector, a vital component in the seamless operation of your electronics.