845-022-520-812

Heilind Number:EDA845-022-520-812
Manufacturer:EDAC
Manufacturer Number:845-022-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-812

Detailed Description

Elevate your PCB connectivity with our advanced Board-to-Board Card Edge Connector. Designed for seamless integration, this high-performance connector boasts 22 positions across 2 rows, ensuring efficient data transfer. Crafted with precision, its copper alloy contacts guarantee reliable conductivity, while the durable UL 94V-0 DAP housing material offers enhanced safety. With a pitch of .1 inches and a row spacing of .2 inches, it facilitates precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for robust and dependable performance in your electronic applications.