845-022-521-101

Heilind Number:EDA845-022-521-101
Manufacturer:EDAC
Manufacturer Number:845-022-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-101

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a single row design with 22 positions, this connector ensures efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inch, it offers seamless integration onto your PCB. The straight mount orientation and precise row spacing of .2 inch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.