845-022-521-102

Heilind Number:EDA845-022-521-102
Manufacturer:EDAC
Manufacturer Number:845-022-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-102

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Featuring 22 positions in a single row configuration, it ensures efficient data transfer with a contact material of Copper Alloy. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, this connector offers a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with seamless interconnectivity using this reliable component.