845-022-521-103

Heilind Number:EDA845-022-521-103
Manufacturer:EDAC
Manufacturer Number:845-022-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-103

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 22 positions in a single row, allowing for seamless data and power transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and reliability. Each contact is crafted from copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy and secure installation. Its straight mount orientation facilitates convenient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.