845-022-521-104

Heilind Number:EDA845-022-521-104
Manufacturer:EDAC
Manufacturer Number:845-022-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 22 positions, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any application. Its straight mount orientation and 0.1-inch pitch make it easy to install, while the copper alloy contact material provides excellent conductivity. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.