845-022-521-107

Heilind Number:EDA845-022-521-107
Manufacturer:EDAC
Manufacturer Number:845-022-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-107

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Featuring 22 positions in a single row configuration, it ensures seamless data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable connectivity, even in harsh environments. With a low pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Upgrade your system with this straight-mount connector for optimal performance and durability.