845-022-521-108

Heilind Number:EDA845-022-521-108
Manufacturer:EDAC
Manufacturer Number:845-022-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 22 positions in a single row, it offers seamless data transmission with a reliable 3A amperage. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper alloy contacts guarantee optimal conductivity, while a pitch of .1in and row spacing of .2in allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your systems with this essential component.