845-022-521-112

Heilind Number:EDA845-022-521-112
Manufacturer:EDAC
Manufacturer Number:845-022-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring a single row design with 22 positions, it ensures seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh conditions. Crafted with copper alloy contacts and offering a pitch of .1 inches, this connector ensures secure and efficient connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, it is suitable for a variety of applications. Elevate your connectivity solutions with this essential component.