845-022-521-202

Heilind Number:EDA845-022-521-202
Manufacturer:EDAC
Manufacturer Number:845-022-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-202

Detailed Description

Elevate your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With two rows and a total of 22 positions, it offers ample space for your electronic components. The copper alloy contacts ensure reliable conductivity, while the .1" pitch and .2" row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a seasoned pro or a DIY enthusiast, this connector is a must-have for your electronic projects. Stay connected with ease and efficiency.