845-022-521-203

Heilind Number:EDA845-022-521-203
Manufacturer:EDAC
Manufacturer Number:845-022-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-203

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a reliable solution designed for seamless integration. Featuring a green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in all applications. With a double-row configuration and a total of 22 positions, it offers ample connectivity options for your devices. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in various environments. Whether you're working on a new project or upgrading existing systems, our connector is a must-have component for achieving optimal performance and reliability. Trust in its quality and functionality to meet your PCB connectivity needs with ease.