845-022-521-207

Heilind Number:EDA845-022-521-207
Manufacturer:EDAC
Manufacturer Number:845-022-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Featuring a sleek green design, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in all applications. With two rows and twenty-two positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation and 0.1-inch pitch make it easy to integrate into your existing setup. Upgrade your connectivity solutions with this versatile connector, ideal for various electronic projects.