845-022-521-208

Heilind Number:EDA845-022-521-208
Manufacturer:EDAC
Manufacturer Number:845-022-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions across 2 rows, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Upgrade your setup with this essential connector for optimal performance and connectivity.