845-022-521-212

Heilind Number:EDA845-022-521-212
Manufacturer:EDAC
Manufacturer Number:845-022-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-212

Detailed Description

Enhance your PCB connectivity with this versatile Board-to-Board PCB Connector. Featuring a double-row design with 22 positions, it ensures reliable and efficient power distribution. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are enabled. Crafted with copper alloy contacts, it ensures optimal conductivity. Whether for commercial or industrial applications, its straight mount orientation and wide operating temperature range (-40 to 105°C) make it a dependable choice for seamless circuit integration. Upgrade your connectivity solutions with this high-performance connector.