845-022-521-403

Heilind Number:EDA845-022-521-403
Manufacturer:EDAC
Manufacturer Number:845-022-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 22 positions in a single row, ensuring efficient signal transmission. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating temperature ranging from -40 to 105 °C, it's ideal for diverse environments. Elevate your electronic assemblies with this essential connector.