845-022-521-404

Heilind Number:EDA845-022-521-404
Manufacturer:EDAC
Manufacturer Number:845-022-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-404

Detailed Description

Enhance connectivity on your electronic PCBs with this high-quality Board to Board PCB Connector. Designed for reliability in demanding environments, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for optimal performance. With a compact pitch of .1 inch and a single row configuration of 22 positions, it offers efficient signal transmission while saving valuable board space. The straight mount orientation and secure row spacing of .2 inches ensure easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.