845-022-521-407

Heilind Number:EDA845-022-521-407
Manufacturer:EDAC
Manufacturer Number:845-022-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-407

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this 22-position connector features a single row configuration with a compact pitch of .1 inches, ensuring optimal space utilization. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. The straight mount orientation and convenient .2-inch row spacing offer effortless installation, making it ideal for various electronic applications. Upgrade your setup with this essential connector for efficient and secure data transmission.