845-022-521-408

Heilind Number:EDA845-022-521-408
Manufacturer:EDAC
Manufacturer Number:845-022-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-408

Detailed Description

Enhance your circuit connections with our high-quality Board to Board PCB Connector. Featuring a vibrant green color, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row design and 22 positions, it offers ample space for seamless connections. Crafted with copper alloy contacts, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.