845-022-521-412

Heilind Number:EDA845-022-521-412
Manufacturer:EDAC
Manufacturer Number:845-022-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-412

Detailed Description

Enhance your PCB connectivity with our meticulously engineered Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with 22 positions, offering optimal space efficiency. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the housing, composed of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Upgrade your connectivity solutions with this high-performance component.