845-022-521-502

Heilind Number:EDA845-022-521-502
Manufacturer:EDAC
Manufacturer Number:845-022-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek, green housing crafted from durable UL 94V-0 Diallyl Phthalate, this connector ensures optimal safety and reliability. Its dual-row design with 22 positions allows for seamless data transmission, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this top-of-the-line component.