845-022-521-503

Heilind Number:EDA845-022-521-503
Manufacturer:EDAC
Manufacturer Number:845-022-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-503

Detailed Description

Effortlessly bridge connections with our dual-row Board to Board PCB Connector, designed for seamless integration in electronic setups. With a total of 22 positions available, it provides ample room for secure attachment. The green housing crafted from UL 94V-0 Diallyl Phthalate ensures durability, while the copper alloy contact material guarantees reliable conductivity. Its straight mount orientation and .1-inch pitch make installation a breeze, perfect for streamlined PCB assembly. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its performance to keep your connections strong and your systems running smoothly.