845-022-521-507

Heilind Number:EDA845-022-521-507
Manufacturer:EDAC
Manufacturer Number:845-022-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a compact form factor with two rows and 22 positions, ensuring reliable signal transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee long-lasting performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal signal integrity. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your electronics with this essential component for seamless data transfer.