845-022-521-508

Heilind Number:EDA845-022-521-508
Manufacturer:EDAC
Manufacturer Number:845-022-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in demanding environments. With a dual-row design and 22 positions, it offers ample space for efficient signal transmission. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the field of electronics. Upgrade your connectivity solutions with this premium component.